4531.25 vs R4511.25NRL feature comparison

4531.25 Littelfuse Inc

Buy Now Datasheet

R4511.25NRL Littelfuse Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e4 e4
Terminal Finish SILVER Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
Package Description CHIP, ROHS, COMPLIANT
HTS Code 8536.10.00.40
Additional Feature PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic VERY FAST
Body Breadth 2.69 mm
Body Height 2.69 mm
Body Length or Diameter 6.1 mm
Fuse Size NANO
Joule Integral-Nom
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method TR
Rated Breaking Capacity 50 A
Rated Current 1.25 A
Rated Voltage(AC) 125 V
Rated Voltage(DC) 125 V
Reference Standard CSA; UL
Surface Mount YES
Terminal Shape WRAPAROUND
Trip Time or Delay 5 s

Compare 4531.25 with alternatives

Compare R4511.25NRL with alternatives