45280-1801 vs 10-08-1181 feature comparison

45280-1801 Molex

Buy Now Datasheet

10-08-1181 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant compliant
Samacsys Manufacturer Molex
Additional Feature POLARIZED ROHS COMPLIANT
Board Mounting Option HOLE .055-.063
Body Breadth 0.469 inch 0.25 inch
Body Depth 0.457 inch 0.125 inch
Body Length 1.338 inch 3.59 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination TIN TIN
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 8.0064 N 10.6752 N
Insulator Color BLACK NATURAL
Insulator Material GLASS FILLED NYLON POLYAMIDE
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.118 inch 0.2 inch
Mating Contact Row Spacing 0.118 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 1
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.9972 mm
Plating Thickness 200u inch 200u inch
Reference Standard UL CSA
Shell Material POLYMER
Terminal Length 0.19 inch 0.155 inch
Terminal Pitch 2.9972 mm 5.08 mm
Termination Type PRESS FIT SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Resistance 10 mΩ
Durability 25 Cycles
Insulation Resistance 1000000000 Ω
Mating Information MULTIPLE MATING PARTS AVAILABLE
Operating Temperature-Max 50 °C
Operating Temperature-Min
Rated Current (Signal) 4.5 A
Withdrawl Force-Min 3.9198 N

Compare 45280-1801 with alternatives

Compare 10-08-1181 with alternatives