45204-520200 vs BFC-10-P-SG05 feature comparison

45204-520200 3M Interconnect

Buy Now Datasheet

BFC-10-P-SG05 Central Components Manufacturing

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION CENTRAL COMPONENTS MANUFACTURING
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer 3M
Body Breadth 0.21 inch 0.187 inch
Body Depth 0.285 inch 0.215 inch
Body Length 0.27 inch 0.6 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE FEMALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1250VAC V 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e3
Mating Contact Pitch 0.05 inch 0.079 inch
Mating Contact Row Spacing 0.05 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH & EJECT LOCKING
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -65 °C -45 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Plating Thickness FLASH inch 5u inch
Rated Current (Signal) 2.5 A 1 A
Reference Standard UL UL
Terminal Length 0.094 inch
Terminal Pitch 1.27 mm
Termination Type SOLDER IDC
Total Number of Contacts 4 10
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Additional Feature ROHS COMPLIANT
Body/Shell Style PLUG
Contact Design PREASSEM CONN
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Polarization Key POLARIZED HOUSING

Compare 45204-520200 with alternatives

Compare BFC-10-P-SG05 with alternatives