4512BDCQM
vs
CD4512BF3A
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP16,.3
DIP-16
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
4000/14000/40000
4000/14000/40000
JESD-30 Code
R-XDIP-T16
R-GDIP-T16
JESD-609 Code
e0
e0
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Moisture Sensitivity Level
2A
Number of Functions
1
1
Number of Inputs
8
8
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
300 ns
360 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
15 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
3
Part Package Code
DIP
Pin Count
16
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Length
19.56 mm
Load Capacitance (CL)
50 pF
Max I(ol)
0.0015 A
Number of Bits
8
Packing Method
TUBE
Power Supply Current-Max (ICC)
3 mA
Prop. Delay@Nom-Sup
140 ns
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Width
6.92 mm
Compare 4512BDCQM with alternatives
Compare CD4512BF3A with alternatives