45116-020030 vs 45116-010030 feature comparison

45116-020030 3M Interconnect

Buy Now Datasheet

45116-010030

Part not found

Search for 45116-010030
Part Life Cycle Code Active
Ihs Manufacturer 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 13 Weeks, 4 Days
Body Breadth 0.21 inch
Body Depth 0.17 inch
Body Length 0.57 inch
Connector Type BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 1250VAC V
Filter Feature NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Plating Thickness 30u inch
Rated Current (Signal) 2.5 A
Reference Standard UL
Termination Type IDC
Total Number of Contacts 16
Wire Size-Max 30 AWG
Wire Size-Min 30 AWG
Base Number Matches 1

Compare 45116-020030 with alternatives