450YXA10MCE12.5X20
vs
B43858C5106M004
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RUBYCON CORP
TDK CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
12.5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
JESD-609 Code
e3
e3
Leakage Current
0.28 mA
0.15 mA
Length
20 mm
20 mm
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Packing Method
Bulk
BLISTER PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
450 V
450 V
Ripple Current
67 mA
300 mA
Surface Mount
NO
YES
Tan Delta
0.24
0.24
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
J BEND
Base Number Matches
1
2
Compare 450YXA10MCE12.5X20 with alternatives
Compare B43858C5106M004 with alternatives