450VXG390MEFCSN35X40 vs EKMM451VRD391MA40S feature comparison

450VXG390MEFCSN35X40 Rubycon Corporation

Buy Now Datasheet

EKMM451VRD391MA40S Chemi-Con

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 390 µF 390 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 1.25678 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1850 mA 1550 mA
Surface Mount NO NO
Tan Delta 0.2
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape SNAP-IN FLAT
Base Number Matches 1 2

Compare 450VXG390MEFCSN35X40 with alternatives

Compare EKMM451VRD391MA40S with alternatives