450VXG220MEFCSN25X30 vs HU4W221MCZPF feature comparison

450VXG220MEFCSN25X30 Rubycon Corporation

Buy Now Datasheet

HU4W221MCZPF Hitachi Chemical Co America Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RUBYCON CORP HITACHI CHEMICAL CO AMERICA LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.94392 mA 1.98 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 720 mA 1090 mA
Surface Mount NO NO
Tan Delta 0.2 0.15
Terminal Finish Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Manufacturer Series HU4

Compare 450VXG220MEFCSN25X30 with alternatives

Compare HU4W221MCZPF with alternatives