450PK10MEFCRK10X20 vs MALREKA00DE210PG0K feature comparison

450PK10MEFCRK10X20 Rubycon Corporation

Buy Now Datasheet

MALREKA00DE210PG0K Vishay Roederstein

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RUBYCON CORP VISHAY INTERTECHNOLOGY INC
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Leakage Current 0.28 mA
Length 20 mm 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method BULK Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 84 mA 115 mA
Surface Mount NO
Tan Delta 0.25
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 2
ESR 26500 mΩ
JESD-609 Code e3
Manufacturer Series EKA
Series EKA
Terminal Finish Matte Tin (Sn)

Compare 450PK10MEFCRK10X20 with alternatives

Compare MALREKA00DE210PG0K with alternatives