450PK0R47MCC6.3X11 vs 450PK0R47MFA6.3X11 feature comparison

450PK0R47MCC6.3X11 Rubycon Corporation

Buy Now Datasheet

450PK0R47MFA6.3X11 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 0.47 µF 0.47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 8 mA 8 mA
Series PK
Terminal Pitch 2.5 mm 5 mm
Base Number Matches 1 1
JESD-609 Code e3
Leakage Current 0.06115 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.25
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare 450PK0R47MCC6.3X11 with alternatives

Compare 450PK0R47MFA6.3X11 with alternatives