450MXG150MEFCSN22X35 vs EKMR451VNN151MP35S feature comparison

450MXG150MEFCSN22X35 Rubycon Corporation

Buy Now Datasheet

EKMR451VNN151MP35S Chemi-Con

Buy Now Datasheet
Yes
Yes Yes
Active Active
RUBYCON CORP NIPPON CHEMI-CON CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.40 8532.22.00.40
150 µF 150 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
22 mm 22 mm
ALUMINUM (WET) ALUMINUM (WET)
e3 e3
0.77942 mA
35 mm 35 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-25 °C -25 °C
CYLINDRICAL PACKAGE
Snap-in Snap-in
BULK
POLARIZED POLARIZED
20% 20%
450 V 450 V
1130 mA 940 mA
NO NO
0.2
Tin (Sn) Tin (Sn)
SNAP-IN SNAP-IN
1 2
10 mm

Compare 450MXG150MEFCSN22X35 with alternatives

Compare EKMR451VNN151MP35S with alternatives