450MMK184JH7 vs MMX184J450BD feature comparison

450MMK184JH7 Rubycon Corporation

Buy Now Datasheet

MMX184J450BD Nissei Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer RUBYCON CORP NISSEI ELECTRIC CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Capacitance 0.18 µF 0.18 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 450 V 450 V
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Manufacturer Series MMX

Compare 450MMK184JH7 with alternatives

Compare MMX184J450BD with alternatives