450LSU2200M64X119 vs LNW2W222MSEGBB feature comparison

450LSU2200M64X119 Rubycon Corporation

Buy Now Datasheet

LNW2W222MSEGBB Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RUBYCON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Commercial Extended: -25C to +85C Commercial Extended: -25C to +85C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source Conflict Minerals Statement
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 5 mA 2.98 mA
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 10100 mA 9100 mA
Surface Mount NO NO
Tan Delta 0.25 0.25
Terminal Finish Aluminum (Al)
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
HTS Code 8532.22.00
EFUP e
Manufacturer Series NW

Compare 450LSU2200M64X119 with alternatives

Compare LNW2W222MSEGBB with alternatives