450KXW100MEFCKC18X35 vs 450TXW100MEFCCA18X35 feature comparison

450KXW100MEFCKC18X35 Rubycon Corporation

Buy Now Datasheet

450TXW100MEFCCA18X35 Rubycon Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Obsolete End Of Life
RUBYCON CORP RUBYCON CORP
, ,
compliant compliant
EAR99 EAR99
8532.22.00.20 8532.22.00.20
100 µF 100 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
18 mm 18 mm
ALUMINUM (WET) ALUMINUM (WET)
e3 e3
0.6364 mA 0.6364 mA
35 mm 35 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-25 °C -25 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Radial Radial
Bulk TAPE
POLARIZED POLARIZED
20% 20%
450 V 450 V
650 mA 740 mA
NO NO
0.2 0.25
Tin (Sn) Tin (Sn)
7.5 mm 7.5 mm
WIRE WIRE
1 1

Compare 450KXW100MEFCKC18X35 with alternatives

Compare 450TXW100MEFCCA18X35 with alternatives