450KXW100MCC18X35
vs
SG450M0100A3F-2240
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RUBYCON CORP
|
YAGEO CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e3
|
|
Leakage Current |
0.6364 mA
|
2.71 mA
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
450 V
|
450 V
|
Ripple Current |
650 mA
|
580 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.2
|
0.24
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Diameter |
|
22 mm
|
ESR |
|
600 mΩ
|
Length |
|
40 mm
|
Packing Method |
|
TAPE
|
|
|
|
Compare 450KXW100MCC18X35 with alternatives
Compare SG450M0100A3F-2240 with alternatives