450CXW33MEFRCE10X40 vs 450BXW33MEFRT810X40 feature comparison

450CXW33MEFRCE10X40 Rubycon Corporation

Buy Now Datasheet

450BXW33MEFRT810X40 Rubycon Corporation

Buy Now Datasheet
Yes
Active Active
RUBYCON CORP RUBYCON CORP
, ,
unknown unknown
EAR99 EAR99
8532.22.00.20 8532.22.00.20
33 µF 33 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
10 mm 10 mm
ALUMINUM (WET) ALUMINUM (WET)
40 mm 40 mm
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
Bulk TAPE
POLARIZED POLARIZED
20% 20%
450 V 450 V
340 mA 360 mA
5 mm 5 mm
1 1
0.3656 mA
THROUGH HOLE MOUNT
NO
0.25
WIRE

Compare 450CXW33MEFRCE10X40 with alternatives

Compare 450BXW33MEFRT810X40 with alternatives