450BXW68MEFC12.5X45 vs 450BXW68MEFRG412.5X45 feature comparison

450BXW68MEFC12.5X45 Rubycon Corporation

Buy Now Datasheet

450BXW68MEFRG412.5X45 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
Samacsys Manufacturer Rubycon
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.525 mA 0.5248 mA
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK TAPE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 0.61 mA 610 mA
Surface Mount NO NO
Tan Delta 0.25 0.25
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20

Compare 450BXW68MEFC12.5X45 with alternatives

Compare 450BXW68MEFRG412.5X45 with alternatives