450BXW39MEFR10X45 vs 450CXW39MEFRKC10X45 feature comparison

450BXW39MEFR10X45 Rubycon Corporation

Buy Now Datasheet

450CXW39MEFRKC10X45 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
Capacitance 39 µF 39 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.39743 mA
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 410 mA 380 mA
Surface Mount NO
Tan Delta 0.25
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Packing Method Bulk

Compare 450BXW39MEFR10X45 with alternatives

Compare 450CXW39MEFRKC10X45 with alternatives