450BXW33MEFR10X40 vs 450CXW33MEFRCC10X40 feature comparison

450BXW33MEFR10X40 Rubycon Corporation

Buy Now Datasheet

450CXW33MEFRCC10X40 Rubycon Corporation

Buy Now Datasheet
Yes
Yes Yes
Active Active
RUBYCON CORP RUBYCON CORP
RADIAL LEADED ,
compliant unknown
Rubycon
33 µF 33 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
10 mm 10 mm
ALUMINUM (WET) ALUMINUM (WET)
0.36558 mA
40 mm 40 mm
THROUGH HOLE MOUNT
20% 20%
2 2
105 °C 105 °C
-40 °C -40 °C
Radial Radial
POLARIZED POLARIZED
20% 20%
450 V 450 V
360 mA 340 mA
NO
0.25
5 mm 5 mm
WIRE
1 1
EAR99
8532.22.00.20
Bulk

Compare 450BXW33MEFR10X40 with alternatives

Compare 450CXW33MEFRCC10X40 with alternatives