450BXC10MEFCCA12.5X20 vs B43890A5106M008 feature comparison

450BXC10MEFCCA12.5X20 Rubycon Corporation

Buy Now Datasheet

B43890A5106M008 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Packing Method Bulk AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 450 mA 365 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 2
ESR 26500 mΩ
JESD-609 Code e3
Leakage Current 0.15 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.24
Terminal Finish MATTE TIN
Terminal Shape WIRE

Compare 450BXC10MEFCCA12.5X20 with alternatives

Compare B43890A5106M008 with alternatives