450623-301MFPB vs 450623A-301MFPB feature comparison

450623-301MFPB TT Electronics Resistors

Buy Now Datasheet

450623A-301MFPB TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Lead Diameter 0.25 mm 0.25 mm
Lead Length 9 mm 9 mm
Lead Spacing 45.7 mm 48.3 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 13 mm 13 mm
Package Length 51.2 mm 51.2 mm
Package Style Radial Radial
Package Width 2 mm 2 mm
Packing Method Box Box
Rated Power Dissipation (P) 3.6 W 3.6 W
Resistance 301000000 Ω 301000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape FLAT FLAT
Tolerance 1% 1%
Working Voltage 20000 V 20000 V
Base Number Matches 1 1

Compare 450623-301MFPB with alternatives

Compare 450623A-301MFPB with alternatives