450614-10M7FI
vs
450612-10M7FI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Rectangular
Rectangular
Lead Diameter
0.25 mm
0.25 mm
Lead Length
9 mm
9 mm
Lead Spacing
45.7 mm
45.7 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
13 mm
14 mm
Package Length
51.2 mm
52.2 mm
Package Style
Radial
Radial
Package Width
2 mm
2.5 mm
Packing Method
BULK
BULK
Rated Power Dissipation (P)
3.6 W
3.6 W
Rated Temperature
70 °C
70 °C
Resistance
10700000 Ω
10700000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
20000 V
20000 V
Base Number Matches
1
1
Compare 450614-10M7FI with alternatives
Compare 450612-10M7FI with alternatives