450524-383MFPB
vs
450514A-383MFI
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Lead Diameter |
0.25 mm
|
0.25 mm
|
Lead Length |
9 mm
|
9 mm
|
Lead Spacing |
45.7 mm
|
48.3 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
9 mm
|
9 mm
|
Package Length |
51.2 mm
|
51.2 mm
|
Package Style |
Radial
|
Radial
|
Package Width |
2 mm
|
2 mm
|
Packing Method |
Box
|
BULK
|
Rated Power Dissipation (P) |
2.8 W
|
2.8 W
|
Resistance |
383000000 Ω
|
383000000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Shape |
FLAT
|
WIRE
|
Tolerance |
1%
|
1%
|
Working Voltage |
20000 V
|
20000 V
|
Base Number Matches |
1
|
1
|
Construction |
|
Rectangular
|
Rated Temperature |
|
70 °C
|
|
|
|
Compare 450524-383MFPB with alternatives
Compare 450514A-383MFI with alternatives