450424A-931MFPB vs 450423-931MFI feature comparison

450424A-931MFPB TT Electronics Resistors

Buy Now Datasheet

450423-931MFI TT Electronics Resistors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Lead Diameter 0.25 mm 0.25 mm
Lead Length 9 mm 9 mm
Lead Spacing 35.6 mm 33 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 13 mm 13 mm
Package Length 38.7 mm 38.7 mm
Package Style Radial Radial
Package Width 2 mm 2 mm
Packing Method Box BULK
Rated Power Dissipation (P) 3 W 3 W
Resistance 931000000 Ω 931000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 150 ppm/°C 150 ppm/°C
Terminal Shape FLAT WIRE
Tolerance 1% 1%
Working Voltage 15000 V 15000 V
Base Number Matches 1 1
Construction Rectangular
Rated Temperature 70 °C

Compare 450424A-931MFPB with alternatives

Compare 450423-931MFI with alternatives