450423A-931MFI
vs
450424-931MFPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Rectangular
Lead Diameter
0.25 mm
0.25 mm
Lead Length
9 mm
9 mm
Lead Spacing
35.6 mm
33 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
13 mm
13 mm
Package Length
38.7 mm
38.7 mm
Package Style
Radial
Radial
Package Width
2 mm
2 mm
Packing Method
BULK
Box
Rated Power Dissipation (P)
3 W
3 W
Rated Temperature
70 °C
Resistance
931000000 Ω
931000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Terminal Shape
WIRE
FLAT
Tolerance
1%
1%
Working Voltage
15000 V
15000 V
Base Number Matches
1
1
Compare 450423A-931MFI with alternatives
Compare 450424-931MFPB with alternatives