450423A-806MFI vs 450422-806MFI feature comparison

450423A-806MFI TT Electronics Resistors

Buy Now Datasheet

450422-806MFI TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Rectangular Rectangular
Lead Diameter 0.25 mm 0.25 mm
Lead Length 9 mm 9 mm
Lead Spacing 35.6 mm 33 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 13 mm 14 mm
Package Length 38.7 mm 39.7 mm
Package Style Radial Radial
Package Width 2 mm 2.5 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 3 W 3 W
Rated Temperature 70 °C 70 °C
Resistance 806000000 Ω 806000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 150 ppm/°C 150 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 15000 V 15000 V
Base Number Matches 1 1

Compare 450423A-806MFI with alternatives

Compare 450422-806MFI with alternatives