450423-931MFPB
vs
450422A-931MFI
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Lead Diameter
0.25 mm
0.25 mm
Lead Length
9 mm
9 mm
Lead Spacing
33 mm
35.6 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
13 mm
14 mm
Package Length
38.7 mm
39.7 mm
Package Style
Radial
Radial
Package Width
2 mm
2.5 mm
Packing Method
Box
BULK
Rated Power Dissipation (P)
3 W
3 W
Resistance
931000000 Ω
931000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Terminal Shape
FLAT
WIRE
Tolerance
1%
1%
Working Voltage
15000 V
15000 V
Base Number Matches
1
1
Construction
Rectangular
Rated Temperature
70 °C
Compare 450423-931MFPB with alternatives
Compare 450422A-931MFI with alternatives