450413A-5M23FI
vs
450422A-5M23FI
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
Construction |
Rectangular
|
|
Lead Diameter |
0.25 mm
|
|
Lead Length |
9 mm
|
|
Lead Spacing |
35.6 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Height |
13 mm
|
|
Package Length |
38.7 mm
|
|
Package Style |
Radial
|
|
Package Width |
2 mm
|
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
3 W
|
|
Rated Temperature |
70 °C
|
|
Resistance |
5230000 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Surface Mount |
NO
|
|
Technology |
METAL GLAZE/THICK FILM
|
|
Temperature Coefficient |
50 ppm/°C
|
|
Terminal Shape |
WIRE
|
|
Tolerance |
1%
|
|
Working Voltage |
15000 V
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 450413A-5M23FI with alternatives