450222-182MFI vs 450224-182MFI feature comparison

450222-182MFI TT Electronics Resistors

Buy Now Datasheet

450224-182MFI TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Rectangular Rectangular
Lead Diameter 0.25 mm 0.25 mm
Lead Length 9 mm 9 mm
Lead Spacing 20.3 mm 20.3 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 14 mm 13 mm
Package Length 26.7 mm 25.7 mm
Package Style Radial Radial
Package Width 2.5 mm 2 mm
Packing Method BULK BULK
Rated Power Dissipation (P) 1.7 W 1.7 W
Rated Temperature 70 °C 70 °C
Resistance 182000000 Ω 182000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 10000 V 10000 V
Base Number Matches 1 1

Compare 450222-182MFI with alternatives

Compare 450224-182MFI with alternatives