450214A-137MFI
vs
450222-137MFI
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Rectangular
|
Rectangular
|
Lead Diameter |
0.25 mm
|
0.25 mm
|
Lead Length |
9 mm
|
9 mm
|
Lead Spacing |
22.9 mm
|
20.3 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
13 mm
|
14 mm
|
Package Length |
25.7 mm
|
26.7 mm
|
Package Style |
Radial
|
Radial
|
Package Width |
2 mm
|
2.5 mm
|
Packing Method |
BULK
|
BULK
|
Rated Power Dissipation (P) |
1.7 W
|
1.7 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
137000000 Ω
|
137000000 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
1%
|
1%
|
Working Voltage |
10000 V
|
10000 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 450214A-137MFI with alternatives
Compare 450222-137MFI with alternatives