450113A-412MFI
vs
450124-412MFPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Category CO2 Kg
4.54
4.54
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(c)-I
Candidate List Date
2024-06-27
2015-12-17
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.10
CMRT V2.03a
Construction
Rectangular
Lead Diameter
0.25 mm
0.25 mm
Lead Length
9 mm
9 mm
Lead Spacing
22.9 mm
20.3 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
9 mm
9 mm
Package Length
25.7 mm
25.7 mm
Package Style
Radial
Radial
Package Width
2 mm
2 mm
Packing Method
BULK
Box
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
Resistance
412000000 Ω
412000000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Terminal Shape
WIRE
FLAT
Tolerance
1%
1%
Working Voltage
10000 V
10000 V
Base Number Matches
1
1
Compare 450113A-412MFI with alternatives
Compare 450124-412MFPB with alternatives