450-90-252-00-001000 vs 450-90-252-00-001 feature comparison

450-90-252-00-001000 Mill-Max Mfg Corp

Buy Now Datasheet

450-90-252-00-001 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MILL-MAX MFG CORP MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.90.40.00
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Finish Termination TIN LEAD OVER NICKEL TIN LEAD OVER NICKEL
Contact Material NOT APPLICABLE NOT APPLICABLE
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP52 SIP52
Housing Material POLYETHYLENE GLASS FILLED POLYETHYLENE POLYESTER
JESD-609 Code e0 e0
Number of Contacts 52 52
Base Number Matches 2 4
Additional Feature SIP HEADER

Compare 450-90-252-00-001000 with alternatives

Compare 450-90-252-00-001 with alternatives