450-40-252-00-001100
vs
450-90-252-00-001
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MILL-MAX MFG CORP
|
MILL-MAX MFG CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.90.40.00
|
8536.90.40.00
|
Contact Configuration |
RECTANGLE
|
RECTANGLE
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Finish Termination |
MATTE TIN OVER NICKEL
|
TIN LEAD OVER NICKEL
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP52
|
SIP52
|
JESD-609 Code |
e3
|
e0
|
Number of Contacts |
52
|
52
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
SIP HEADER
|
Housing Material |
|
GLASS FILLED POLYETHYLENE POLYESTER
|
|
|
|
Compare 450-40-252-00-001100 with alternatives
Compare 450-90-252-00-001 with alternatives