450-40-210-00-006000 vs 104350-5 feature comparison

450-40-210-00-006000 Mill-Max Mfg Corp

Buy Now Datasheet

104350-5 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MILL-MAX MFG CORP TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.90.40.00 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
Base Number Matches 1 1
Factory Lead Time 30 Weeks
Samacsys Manufacturer TE Connectivity
Additional Feature AMPMODU
Board Mounting Option SOLDERABLE RETENTION CLIPS
Body Breadth 0.192 inch
Body Depth 0.09 inch
Body Length 0.484 inch
Body/Shell Style RECEPTACLE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
EMI Shielded NO
Empty Shell NO
Insertion Force-Max 2.78 N
Insulator Color BLACK
Insulator Material POLYETHYLENE
Mains Connector Rating 3A
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Number Of PCB Rows 2
Number of Ports 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -65 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Panel Mount NO
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard CSA, LR, U
Terminal Length 0.12 inch
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N

Compare 450-40-210-00-006000 with alternatives

Compare 104350-5 with alternatives