44A0111-28-1 vs 2820823009 feature comparison

44A0111-28-1 TE Connectivity

Buy Now Datasheet

2820823009 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 17 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Cable Types SPEC 44
Conductor Finish TIN TIN
Conductor Material COPPER ALLOY COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED
Cross Section Area 0.08 mm2
DIN Conformance NO
Diameter 0.76 mm 0.76 mm
IEC Conformance NO
Insulator Material POLYVINYLIDENE FLUORIDE
MIL Conformance NO
Number of Conductors 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Rated Voltage 600 V 600 V
Shielding NO
Stranding 7X36 7X36
Wire Gauge 28 AWG 28 AWG
Wire Size-Max 28 AWG 28 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1

Compare 44A0111-28-1 with alternatives

Compare 2820823009 with alternatives