448815-3 vs 747956-3 feature comparison

448815-3 TE Connectivity

Buy Now Datasheet

747956-3 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer TE Connectivity
Additional Feature AMPLIMITE AMPLIMITE, SHIELDED
Body Breadth 0.509 inch
Body Depth 0.424 inch
Body Length 2.103 inch
Body/Shell Style PLUG PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Style RND PIN-SKT
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE GLASS FILLED POLYAMIDE/POLYESTER
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch
Mating Contact Row Spacing 0.112 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .12
Mounting Option 2 LOCKING
Mounting Type CABLE AND PANEL CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Shell Finish GOLD TIN
Shell Material BRASS STEEL
Shell Size 3/B 3/B
Termination Type CRIMP
Total Number of Contacts 25 25
Base Number Matches 2 1
Manufacturer Series 747956
UL Flammability Code 94V-0

Compare 448815-3 with alternatives

Compare 747956-3 with alternatives