447208-3 vs M55302/139A160X feature comparison

447208-3 TE Connectivity

Buy Now Datasheet

M55302/139A160X AirBorn Inc

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AIRBORN INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL (150)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 160 160
Base Number Matches 1 2
Additional Feature STANDARD: MIL-DTL-55302, PANEL MOUNTABLE
Contact Finish Termination GOLD OVER NICKEL (150)
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Rated Current (Signal) 3 A

Compare 447208-3 with alternatives

Compare M55302/139A160X with alternatives