44475-1211
vs
HM40060
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
unknown
unknown
Category CO2 Kg
3.89
3.89
Qualifications
UL
UL
Additional Feature
MINI-FIT HCS
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYAMIDE66
POLYETHYLENE
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
12
12
UL Flammability Code
94V-2
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Compliance Temperature Grade
Industrial: -40C to +105C
Board Mounting Option
PEG
Body Breadth
0.289 inch
Body Depth
0.48 inch
Body Length
0.852 inch
Contact Finish Mating
SN-PB
Contact Finish Termination
TIN/LEAD
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Mating Contact Pitch
0.118 inch
Mating Contact Row Spacing
0.118 inch
Mounting Option 1
POLARIZED LCK
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.9972 mm
Plating Thickness
100u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Length
0.125 inch
Terminal Pitch
2.9972 mm
Compare 44475-1211 with alternatives
Compare HM40060 with alternatives