44472-2052 vs 43810-0284 feature comparison

44472-2052 Molex

Buy Now Datasheet

43810-0284 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Samacsys Manufacturer Molex Molex
Additional Feature MINI-FIT HCS MINI-FIT SMC, BMI
Board Mounting Option SPLIT BOARD LOCK
Body Depth 0.5 inch 0.815 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED AU ON NI
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VDC V 1500VAC V
Durability 30 Cycles 30 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 6.672 N 6.672 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material POLYAMIDE66 POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.165 inch 0.165 inch
Mating Contact Row Spacing 0.165 inch 0.165 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 POLARIZED LCK
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.5118 mm 5.5118 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 12 A 6 A
Reference Standard CSA, UL UL
Terminal Length 0.14 inch 0.143 inch
Terminal Pitch 4.191 mm 4.191 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 20 20
UL Flammability Code 94V-2 94V-0
Withdrawl Force-Min 3.1136 N 3.1136 N
Base Number Matches 1 1
Body Breadth 0.591 inch
Body Length 2.063 inch
Insulator Color BLACK
Plating Thickness 30u inch

Compare 44472-2052 with alternatives

Compare 43810-0284 with alternatives