4426-8
vs
4426R-8RC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
API DELEVAN
API DELEVAN
Package Description
CHIP
2712
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
API Delevan
Case/Size Code
2712
2712
Construction
Rectangular
Rectangular
Core Material
AIR
AIR
Inductance-Nom (L)
0.028 µH
0.028 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
3.18 mm
3.18 mm
Package Length
6.86 mm
6.86 mm
Package Style
SMT
SMT
Package Width
3.05 mm
3.05 mm
Packing Method
TR, 13 Inch
TR, 13 Inch
Quality Factor-Min (at L-nom)
105
105
Rated Current-Max
3 A
3 A
Self Resonance Frequency
2600 MHz
2600 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
NO
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn90Pb10)
Tin (Sn)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WIRE
WRAPAROUND
Tolerance
5%
5%
Base Number Matches
3
1
Test Frequency
150 MHz
Compare 4426-8 with alternatives
Compare 4426R-8RC with alternatives