44242-0002 vs P-3306-LAB-63A-SB feature comparison

44242-0002 Molex

Buy Now Datasheet

P-3306-LAB-63A-SB Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 13 Weeks
Samacsys Manufacturer Molex
Additional Feature MICRO-FIT 3.0, POLARIZED POLARIZED
Body Depth 1.1 inch
Body Length 0.516 inch
Body/Shell Style PLUG PLUG
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR
Contact Resistance 35 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V
Durability 10000 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 11.5648 N
Insulation Diameter-Min 0.05 inch
Insulation Resistance 1000000000 Ω
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER (LCP) PLASTIC
MIL Conformance NO NO
Mating Contact Pitch 0.118 inch
Mating Contact Row Spacing 0.118 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2.5 A
Reference Standard CSA, UL
Shell Material POLYESTER
Terminal Length 0.27 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 6 6
UL Flammability Code 94V-2
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min 3.614 N
Base Number Matches 1 1

Compare 44242-0002 with alternatives

Compare P-3306-LAB-63A-SB with alternatives