44151-2001
vs
78299-4002
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOLEX LLC
|
FCI
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
FIRST MAKE LAST BREAK
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Terminal Pitch |
4.2 mm
|
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
2
|
2
|
UL Flammability Code |
94V-2
|
94V-0
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Contact Finish Mating |
|
TIN (100) OVER NICKEL
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
Contact Material |
|
PHOSPHOR BRONZE
|
JESD-609 Code |
|
e3
|
|
|
|
Compare 44151-2001 with alternatives
Compare 78299-4002 with alternatives