44068-0247 vs 35610-6234-B00PE feature comparison

44068-0247 Molex

Buy Now Datasheet

35610-6234-B00PE 3M Interconnect

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC 3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code unknown compliant
Samacsys Manufacturer Molex 3M
Additional Feature MINI-FIT SMC 3M, POLARIZED
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.591 inch 0.701 inch
Body Depth 0.587 inch 0.65 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Arrangement S0P10 S0P10
Contact Finish Mating SN ON NI GOLD (20) OVER NICKEL
Contact Finish Termination TIN OVER NICKEL GOLD FLASH OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 1400VAC V
Durability 10 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 14.6784 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYAMIDE POLYAMIDE
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2
Operating Temperature-Max 105 °C 75 °C
Operating Temperature-Min -40 °C -20 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 100u inch 20u inch
Reference Standard UL UL
Terminal Length 0.335 inch 0.11 inch
Terminal Pitch 4.191 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.30
Body Length 1 inch
JESD-609 Code e4
Rated Current (Signal) 7 A

Compare 44068-0247 with alternatives

Compare 35610-6234-B00PE with alternatives