440133-7 vs 925369-7 feature comparison

440133-7 TE Connectivity

Buy Now Datasheet

925369-7 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 7 Weeks, 5 Days 22 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity TE Connectivity
Body Breadth 0.281 inch 0.116 inch
Body Depth 0.165 inch 0.11 inch
Body Length 0.772 inch 4.99 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V
Durability 50 Cycles
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Diameter-Min 0.039 inch
Insulation Resistance 1000000000 Ω 5000000000 Ω
Insulator Color NATURAL GREEN
Insulator Material POLYAMIDE66 POLYAMIDE66
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Contact Pitch 0.098 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 DETENT
Mounting Option 2 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Rated Voltage 250 V
Reference Standard UL UL
Terminal Pitch 2.5 mm 2.54 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
UL Flammability Code 94V-0 94V-0
Wire Size-Max 26 AWG 20 AWG
Wire Size-Min 28 AWG 32 AWG
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature AMPMODU, COMPATIBLE CONTACTS: 167020-2; 167020-1; 167023-2; 167023-1; 167300-6
Insertion Force-Max 4.448 N
Mating Contact Row Spacing 0.1 inch
Withdrawl Force-Min .556 N

Compare 440133-7 with alternatives

Compare 925369-7 with alternatives