43879-0029 vs 43879-0040 feature comparison

43879-0029 Molex

Buy Now Datasheet

43879-0040 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Molex Molex
Additional Feature MINI-FIT CPI MINI-FIT CPI
Body Breadth 0.591 inch 0.591 inch
Body Depth 0.587 inch 0.587 inch
Body Length 1.898 inch 1.898 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 1500VAC V
Durability 30 Cycles 30 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 6.672 N 6.672 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED NYLON GLASS FILLED NYLON
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.165 inch 0.165 inch
Mating Contact Row Spacing 0.165 inch 0.165 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 4.191 mm 4.191 mm
Plating Thickness 100u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 8 A 8 A
Reference Standard CSA, UL CSA, UL
Shell Material GLASS FILLED POLYAMIDE GLASS FILLED POLYAMIDE
Terminal Length 0.25 inch 0.25 inch
Terminal Pitch 4.191 mm 4.191 mm
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 3.0024 N 3.0024 N
Base Number Matches 1 1

Compare 43879-0029 with alternatives

Compare 43879-0040 with alternatives