43810-0066 vs 43045-2405 feature comparison

43810-0066 Molex

Buy Now Datasheet

43045-2405 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Samacsys Manufacturer Molex
Additional Feature MINI-FIT SMC, BMI POLARIZED
Board Mounting Option SOLDERABLE RETENTION CLIPS SPLIT BOARD LOCK
Body Breadth 0.591 inch 0.345 inch
Body Depth 0.815 inch 0.606 inch
Body Length 2.394 inch 1.561 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 1500VAC V
Durability 30 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 6.672 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.165 inch 0.118 inch
Mating Contact Row Spacing 0.165 inch 0.118 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE 43025
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.5118 mm 4.6228 mm
Plating Thickness 30u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 6 A 5 A
Reference Standard UL UL
Terminal Length 0.143 inch
Terminal Pitch 4.191 mm 2.9972 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 24 24
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 3.1136 N
Base Number Matches 1 1
Mounting Option 1 POLARIZED LCK

Compare 43810-0066 with alternatives

Compare 43045-2405 with alternatives