43810-0049 vs 43650-1223 feature comparison

43810-0049 Molex

Buy Now Datasheet

43650-1223 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown compliant
Samacsys Manufacturer Molex Molex
Additional Feature MINI-FIT SMC, BMI WITH TAPE ON REEL PACKAGING
Board Mounting Option SOLDERABLE RETENTION CLIPS SOLDERABLE RETENTION CLIPS
Body Breadth 0.591 inch 0.219 inch
Body Depth 0.815 inch 0.39 inch
Body Length 1.402 inch 1.561 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating SN ON NI NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material BRASS BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 1500VAC V
Durability 30 Cycles 30 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 6.672 N 11.5648 N
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE GLASS FILLED LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mating Contact Pitch 0.165 inch 0.118 inch
Mating Contact Row Spacing 0.165 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.5118 mm
Plating Thickness 100u inch 30u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 6 A 5 A
Reference Standard UL UL
Terminal Length 0.143 inch
Terminal Pitch 4.191 mm 2.9972 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 12 12
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min 3.1136 N 3.0024 N
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANR
ECCN Code EAR99
HTS Code 8536.69.40.30
JESD-609 Code e3

Compare 43810-0049 with alternatives

Compare 43650-1223 with alternatives