4370-C-3027-C-003000 vs 6051.0045 feature comparison

4370-C-3027-C-003000 Schurter Electronic Components

Buy Now Datasheet

6051.0045 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Lifetime Buy Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body/Shell Style PLUG PLUG
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 16A, 250VAC 16A, 250VAC
Manufacturer Series 4370
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material POLYVINYLCHLORIDE POLYVINYLCHLORIDE
Total Number of Contacts 2 2
Base Number Matches 1 1
Additional Feature STANDARDS: SEMKO; VDE

Compare 4370-C-3027-C-003000 with alternatives

Compare 6051.0045 with alternatives