437-5600-034 vs 437-5603-021 feature comparison

437-5600-034 Amphenol Corporation

Buy Now Datasheet

437-5603-021 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD OVER NICKEL SULFAMATE GOLD OVER NICKEL SULFAMATE
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type PRESS FIT PRESS FIT
Total Number of Contacts 12 12
Base Number Matches 1 1
Package Description LEAD FREE

Compare 437-5600-034 with alternatives

Compare 437-5603-021 with alternatives