4361H1/5 vs 200-RAG feature comparison

4361H1/5 Chicago Miniature Lighting LLC

Buy Now Datasheet

200-RAG Visual Communications Company

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CHICAGO MINIATURE LIGHTING LLC VISUAL COMMUNICATIONS COMPANY LLC
Package Description PLASTIC PACKAGE-3
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Color RED/GREEN RED/GREEN
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Forward Current-Max 0.02 A 0.03 A
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 6.3/10.0 mcd 6.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -40 °C
Optoelectronic Device Type DUAL COLOR LED DUAL COLOR LED
Overall Height 17.3736 mm 8.6 mm
Packing Method BULK BULK
Peak Wavelength 650/563 nm 630/565 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 4.9784 mm 1.25 mm
Viewing Angle 40 deg 60 deg
Base Number Matches 4 2
Additional Feature T-1 3/4

Compare 4361H1/5 with alternatives

Compare 200-RAG with alternatives